text.skipToContent text.skipToNavigation

Manufacturer Part #

903-075

Round Space 0.047" Nylon 1.9 mm

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 903-075 - Technical Attributes
Attributes Table
Length: 0.075in
Style: Round
Material: Nylon
Diameter: 0.047in
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$43.00
USD
Quantity
Unit Price
1,000
$0.043
3,000
$0.0418
4,000
$0.0415
10,000
$0.0405
15,000+
$0.0395
Product Variant Information section