text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 4-310

ELM-4 Series Black Ø3.7 x 7.87 mm PVC Extruded Self-Retaining LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM 4-310 - Technical Attributes
Attributes Table
Length: 0.31in
Style: Round
Material: PVC
Diameter: 0.145in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$54.00
USD
Quantity
Unit Price
300
$0.0553
750
$0.054
1,500
$0.053
4,000
$0.0517
10,000+
$0.0495
Product Variant Information section