Manufacturer Part #
LTM-420
LTM Series Molded Self Retaining .420 in High LED Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar LTM-420 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar LTM-420 - Technical Attributes
Attributes Table
| Length: | 0.42in |
| Style: | Round |
| Material: | Phenolic |
| Diameter: | 0.04in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.1646
300
$0.1609
1,000
$0.157
2,000
$0.1548
4,000+
$0.1507
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg