text.skipToContent text.skipToNavigation

Manufacturer Part #

RCBSR-6-01

RCBSR Series Natural Nylon .375 inch Reverse Mounted Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Essentra Components RCBSR-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
1,201
USA:
1,201
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$20.13
USD
Quantity
Unit Price
125
$0.161
250
$0.158
500
$0.156
1,500
$0.153
3,000+
$0.148
Product Variant Information section