text.skipToContent text.skipToNavigation

Référence fabricant

SQLEDS2-8-26

0.5 inch Length Black Color PVC Square Led Spacer for T-1-3/4

Modèle ECAD:
Nom du fabricant: Essentra Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Essentra Components SQLEDS2-8-26 - Caractéristiques techniques
Attributes Table
Length: 0.5in
Style: Square
Material: PVC
Fonctionnalités et applications
Richco Inc. specializes in manufacturing quality plastic fasteners, wire management devices, circuit board hardware, and custom components. Richco now offers over 10,000 standard products for the electronics, computer, Ccnsumer goods, telecom/datacom, medical and contract manufacturing industries.

With 17 facilities worldwide, Richco takes pride in providing "Global presence with local support!". They offer thousands of pieces in stock, ready to ship when you need them. Whether it's a standard or custom molded part, Richco will follow through from prototype to production until you have the perfect product for your design.

Richco's LED spacers fit most standard LEDs and can raise the LED to the desired position on the PCB, minimizing shifting, uniformity and aiding ease of installation especially for surface mount applications.

The SQLEDS2-8-26 is a black PVC square .500 inch LED spacer for the T-1-3/4 LED. 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
Total 
105,00 $
USD
Quantité
Prix unitaire
1 000
$0.105
2 000
$0.104
3 000
$0.103
4 000
$0.102
5 000+
$0.10
Product Variant Information section