Manufacturer Part #
TO-64-090
Round 0.14 OD 0.045 ID 0.09 Thick Effervescent TO-64 Dis-O-Pad
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar TO-64-090 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar TO-64-090 - Technical Attributes
Attributes Table
| Length: | 0.09in |
| Style: | Round |
| Material: | Phenolic |
| Diameter: | 0.045in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,000
$0.0735
2,000
$0.0721
3,000
$0.0713
4,000
$0.0707
5,000+
$0.0689
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg