text.skipToContent text.skipToNavigation

Manufacturer Part #

MFTS6-5-48

0.3125 inch Long Nylon Natural Color Male-Female Threaded Standoffs

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MFTS6-5-48 - Technical Attributes
Attributes Table
Length: 0.3125in
Style: Threaded
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Unit Price
40
$0.455
100
$0.445
200
$0.44
500
$0.43
1,250+
$0.415
Product Variant Information section