Manufacturer Part #
104434
Black 5 x 2 inch Polyester Toughstripe Floor Corner Marks - 20/Pack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady 104434 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady 104434 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 5in x W 2in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$45.89
3
$45.13
4
$44.94
10
$44.32
15+
$43.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll