text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW1192V-TE1

NJW1192V Series 13 V 800 mW 4-Channel Electronic Volume for Car Audio - SSOP-32

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJW1192V-TE1 - Technical Attributes
Attributes Table
No of Channels: 4
Gain: 18dB
Supply Voltage-Max: 13V
Output Power: 800mW
Package Style:  SSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,520.00
USD
Quantity
Unit Price
2,000+
$1.76
Product Variant Information section