text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L91T-E/OT

MCP6L91 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6L91T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.4V to 6V
Common Mode Rejection Ratio: 91dB
Supply Current: 0.85mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 89dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 65°
Low Noise: 9.4nV/√Hz
Output Current: 25mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP6L91T-E/OT is a Rail-to-Rail Input/Output Op Amp with 10 MHz gain bandwidth and low quiescent current of 850 µA, available in surface mount SOT-23-5 package.

Features:
  • Supply Voltage: 2.4 V to 6.0 V
  • Supply Current: IQ = 0.85 mA/amplifier (typical)
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Applications:

  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000+
$0.43
Product Variant Information section