text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2372DWR2G

NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2372DWR2G - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.4V/µs
Input Offset Voltage-Max: 15mV
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,360.00
USD
Quantity
Unit Price
1,000
$0.69
2,000
$0.68
3,000
$0.675
4,000
$0.67
5,000+
$0.66
Product Variant Information section