Manufacturer Part #
TS944IPT
TS94x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1806 | ||||||||||
Product Specification Section
STMicroelectronics TS944IPT - Product Specification
STMicroelectronics TS944IPT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 4.5V/ms |
| Input Offset Voltage-Max: | 10mV |
| Gain Bandwidth Product: | 10kHz |
| Average Bias Current-Max: | 150pA |
| Supply Voltage: | 2.5V to 10V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 1.2µA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +85°C |
| DC Voltage Gain: | 100dB |
| Phase Margin: | 65° |
| Output Current: | 4.5mA |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount