HI9P0201-9Z in Tray by Renesas | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HI9P0201-9Z

Dual/Quad SPST, CMOS Analog Switches

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HI9P0201-9Z - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 50nA
ON Resistance: 55Ω
Turn-on Delay Time: 185ns
Turn-off Delay Time: 220ns
Input Capacitance: 5.5pF
Off-Isolation: 80dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$6,806.40
USD
Quantity
Unit Price
480+
$7.09
Product Variant Information section