text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7106CKW

TC7106 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - MQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7106CKW - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Supply Voltage: 9V
Rated Current: 800µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MQFP-44
Mounting Method: Surface Mount
Features & Applications
The TC7106CKW is a 3-1/2 digit direct display drive Analog-to-Digital Converter, available in surface mount MQFP-44 package.

Features:

  • Drives LCD Display Directly
  • Zero Reading with Zero Input
  • Low Noise for Stable Display
  • Auto-Zero Cycle Eliminates Need for Zero Adjustment
  • True Polarity Indication for Precision Null Applications
  • Convenient 9V Battery Operation (TC7106A)
  • High-Impedance CMOS Differential Inputs: 1012Ω
  • Differential Reference Inputs Simplify Ratiometric Measurements
  • Low-Power Operation: 10 mW

Applications:

  • Thermometry
  • Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
  • Digital Meters: Voltage/Current/Ohms/Power, pH
  • Digital Scales, Process Monitors
  • Portable Instrumentation
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
2,512
Factory Lead Time:
4 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$608.64
USD
Quantity
Unit Price
96
$3.19
192
$3.17
384
$3.14
480
$3.13
1,440+
$3.08
Product Variant Information section