text.skipToContent text.skipToNavigation

Manufacturer Part #

TSDP1808X1NEGXZAX

Octal PDM to 24-bit Linear PCM I2S/LJ/TDM Converter, C-temp

ECAD Model:
Mfr. Name: Tempo Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Tempo Semiconductor TSDP1808X1NEGXZAX - Technical Attributes
Attributes Table
No of Channels: 2
Interface: TDM
Supply Voltage: 1.71V to 3.465V
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$847.70
USD
Quantity
Unit Price
490
$1.73
980
$1.72
1,470
$1.71
1,960
$1.70
2,450+
$1.69