Manufacturer Part #
TSDP1808X1NEGXZAX
Octal PDM to 24-bit Linear PCM I2S/LJ/TDM Converter, C-temp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Tempo Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Tempo Semiconductor TSDP1808X1NEGXZAX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tempo Semiconductor TSDP1808X1NEGXZAX - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Interface: | TDM |
| Supply Voltage: | 1.71V to 3.465V |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60
Singapore:
60
Factory Lead Time:
6 Weeks
Quantity
Unit Price
490
$1.73
980
$1.72
1,470
$1.71
1,960
$1.70
2,450+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-20
Mounting Method:
Surface Mount