text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3302DJ-LF-P

LED Lighting Drivers 1.3A, 1.3MHz WLED Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3302DJ-LF-P - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.5V to 6V
Supply Current: 4µA to 850µA
Output Current per Channel: 1.33A
Output Voltage: 36V to 200mV
Switching Frequency-Max: 1.5MHz
Duty Cycle-Max: 92%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
500
$1.39
1,000
$1.38
1,500
$1.37
2,500+
$1.35
Product Variant Information section