text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDR7259XXUMA1

Driver ICs

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2EDR7259XXUMA1 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 9A
Supply Voltage-Max: 17V
Rise Time: 7.5ns
Fall Time: 6ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,545.00
USD
Quantity
Unit Price
1,500
$1.03
3,000+
$1.00
Product Variant Information section