text.skipToContent text.skipToNavigation

Manufacturer Part #

A4919GETTR-3-T

A4919 Series 3V Three-Phase Mosfet Driver Integrated Regulator - QFN-28

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4919GETTR-3-T - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Six
Supply Voltage-Max: 50V
Turn-off Delay Time: 20ns
Turn-on Delay Time: 35ns
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$12,240.00
USD
Quantity
Unit Price
1,500+
$1.36
Product Variant Information section