Manufacturer Part #
NCD57001FDWR2G
Isolated High Current IGBT Gate Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCD57001FDWR2G - Product Specification
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
onsemi NCD57001FDWR2G - Technical Attributes
Attributes Table
| Configuration: | High or Low Side |
| No of Outputs: | Single |
| Peak Output Current: | 7.8A |
| Supply Voltage-Max: | 24V |
| Quiescent Current: | 4.8mA |
| Turn-off Delay Time: | 66ns |
| Turn-on Delay Time: | 60ns |
| Rise Time: | 14ns |
| Fall Time: | 19ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount