text.skipToContent text.skipToNavigation

Manufacturer Part #

STDRIVEG610QTR

STDRIVEG610 Series 2CH 600V 1A/2.4A 22ns 20V GaN Half-Bridge Driver - QFN-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
STMicroelectronics STDRIVEG610QTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2.4A
Supply Voltage-Max: 18V
Quiescent Current: 920µA
Turn-off Delay Time: 45ns
Turn-on Delay Time: 45ns
Rise Time: 22ns
Fall Time: 11ns
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.83
USD
Quantity
Unit Price
1
$2.83
15
$2.58
75
$2.43
300
$2.30
1,500+
$2.16
Product Variant Information section