text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4428VOA

8 SOIC 3.90mm(.150in) TUBE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4428VOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 470mW
Quiescent Current: 4.5mA
Rise Time: 19ns
Fall Time: 19ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$325.00
USD
Quantity
Unit Price
100
$0.67
400
$0.65
1,000
$0.64
2,500
$0.625
4,000+
$0.61
Product Variant Information section