Manufacturer Part #
VN7020AJTR
VN7020A Series 28 V 45 A High-Side Driver with MultiSense Analog - PowerSSO-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:POWERSSO-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
STMicroelectronics VN7020AJTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN7020AJTR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| On-state Resistance-Max: | 20mΩ |
| Output Current: | 45A |
| Supply Voltage-Max: | 28V |
| Turn-off Delay Time: | 120s |
| Turn-on Delay Time: | 100s |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | POWERSSO-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount