text.skipToContent text.skipToNavigation

Manufacturer Part #

TC646VOA

TC646 Series 5.5 V 1 mA Surface Mount PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC646VOA - Technical Attributes
Attributes Table
Supply Current-Max: 1mA
Supply Voltage: 3V to 5.5V
Frequency-Max: 34Hz
Input Current: 1mA
Input Voltage: 5.8V
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Output Current: 5mA
Thermal Resistance: 155°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
100
Total
$334.00
USD
Quantity
Unit Price
200
$1.67
400
$1.66
500
$1.65
1,500
$1.63
2,000+
$1.62
Product Variant Information section