text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK305DN-TL

AC/DC Converters 175 mA (MDCM) 280 mA (CCM)

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Power Integrations LNK305DN-TL - Technical Attributes
Attributes Table
Isolation: Non Isolated
Breakdown Voltage-Max: 700V
Topology: Buck/Boost/Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 69%
Supply Current: 220µA
Switching Frequency-Max: 66kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,525.00
USD
Quantity
Unit Price
2,500
$0.61
5,000+
$0.60
Product Variant Information section