Manufacturer Part #
ITS724GFUMA1
N-Channel 40 V 3 A High Side Surface Mount Power Switch/Driver - PG-DSO-20-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ITS724GFUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon ITS724GFUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 5.5V to 40V |
| No of Elements: | Quad |
| On-state Resistance-Max: | 70mΩ |
| Rated Current-Max: | 3A |
| Type: | Current Limit Switch |
| Operating Temp Range: | -30°C to +85°C |
| Current - Limit: | 12A |
| Input Type: | Non-Inverting |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount