text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP380HMU21AATBG

NCP380 Series 5.5 V 2.1 A Current‐Limiting Power‐Distribution Switch - UDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP380HMU21AATBG - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 75mΩ
Type: Power Distribution Switch
Operating Temp Range: -40°C to +125°C
Turn-on Delay Time: 3ms
Rise Time: 1ms
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
12,000+
$0.215
Product Variant Information section