text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE75004EPDXUMA1

Power Switch/Driver 14 N-Channel 470mA PG-TSDSO-14-41

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE75004EPDXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 55V
Configuration: Low Side
Input Voltage: 3V to 5.5V
No of Elements: Quad
On-state Resistance-Max:
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 6µs
Turn-on Delay Time: 4µs
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,635.00
USD
Quantity
Unit Price
3,000
$0.545
6,000+
$0.535
Product Variant Information section