text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7167-SPG-13

AP7167 Series 5.5 V 1.2 A Low Dropout Regulator with Pok - SOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7167-SPG-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 5V
Dropout Voltage-Max: 800mV
Output Current-Max: 1.2A
Rated Power: 4W
Tolerance (%): ±3%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 125µA
No. of Outputs: Single
Load Regulation (%): 1.5%
Current - Limit: 1.6A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
2,500
$0.156
5,000
$0.155
7,500
$0.153
12,500+
$0.15
Product Variant Information section