Manufacturer Part #
AP7345D-3328RH4-7
AP7345D Series 3.3V / 2.8V 300 mA Dual High PSRR Low Noise LDO - X2-DFN1612-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7345D-3328RH4-7 - Product Specification
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
Diodes Incorporated AP7345D-3328RH4-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.7V |
| Input Voltage-Max: | 5.25V |
| Output Voltage Fixed: | 3.3V/2.8V |
| Dropout Voltage-Max: | 0.29V |
| Output Current-Max: | 0.3A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 100µA |
| No. of Outputs: | Dual |
| Output Noise: | 60µV |
| Load Regulation: | 15mV |
| Line Regulation (%): | 0.02% |
| Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated’s new AP7345D family of dual Low Drop-Out (LDO) voltage regulators, which offer a high Power- Supply Rejection Ratio (PSRR) and low quiescent current, are ideal for applications powered by primary cells such as alkaline AA or AAA batteries.
APPLICATIONS
• Smartphones
• Tablets
• RF circuits
• Cameras
• Portable video equipment
• Portable media players
• Wireless adapters
• Wireless communications equipment
FEATURES
• 60μVrms output noise from 10Hz to 100kHz
• 0.02%/V line regulation
• 15mV load regulation
• 0.1μA stand-by current
• Drop-out voltage as low as 0.22V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0517
10,000
$0.0509
20,000
$0.0501
25,000
$0.0498
75,000+
$0.0483
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount