Manufacturer Part #
AP7380-30WR-7
AP7380 Series 150 mA 3V Positive Voltage Surface Mount ULDO Regulator - SOT-25
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7380-30WR-7 - Product Specification
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
Diodes Incorporated AP7380-30WR-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.5V |
| Input Voltage-Max: | 24V |
| Output Voltage Fixed: | 3V |
| Dropout Voltage-Max: | 1500mV |
| Output Current-Max: | 200mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.5% |
| Current - Limit: | 150mA |
| Line Regulation (%): | 0.05% |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0917
6,000
$0.0902
12,000
$0.0888
15,000
$0.0883
45,000+
$0.0854
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount