text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7383-50WR-7

LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7383-50WR-7 - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Range: 1.8V to 5V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 750mV
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: 1
Load Regulation (%): 5%
Current - Limit: 150mA
Line Regulation (%): 0.05%
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
129,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
9,000
$0.0733
12,000
$0.0729
30,000
$0.0713
45,000+
$0.0698
Product Variant Information section