Manufacturer Part #
ISL80101AIRAJZ-T
ISL80101 Series 6 V 1 A Surface Mount High Performance Linear Regulator - DFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL80101AIRAJZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL80101AIRAJZ-T - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.2V |
| Input Voltage-Max: | 6V |
| Dropout Voltage-Max: | 212mV |
| Output Current-Max: | 1A |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount