text.skipToContent text.skipToNavigation

Manufacturer Part #

L7824CV-DG

Positive voltage regulator IC-dual gauge

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
STMicroelectronics L7824CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 24V
Dropout Voltage-Max: 2V
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 4.6mA
No. of Outputs: 1
Load Regulation: 100mV
Line Regulation: 240mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
50
Total
$1,650.00
USD
Quantity
Unit Price
100
$0.35
250
$0.345
1,250
$0.33
7,500+
$0.315
Product Variant Information section