text.skipToContent text.skipToNavigation

Manufacturer Part #

LDO40LPU50RY

400 mA, 38 V low-dropout regulator, with 45µA quiescent current

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LDO40LPU50RY - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 38V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 140mV
Output Current-Max: 400mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: 1
Output Noise: 20µV
Line Regulation (%): 0.002%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,965.00
USD
Quantity
Unit Price
3,000+
$0.655