text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2950ACDT-3.3RG

LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi LP2950ACDT-3.3RG - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 450mV
Output Current-Max: 100mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 75µA
No. of Outputs: Single
Output Noise: 126µV
Load Regulation (%): 0.1%
Current - Limit: 300mA
Line Regulation (%): 0.1%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,500
Germany:
52,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$340.00
USD
Quantity
Unit Price
2,500
$0.136
7,500
$0.134
12,500
$0.133
25,000
$0.131
50,000+
$0.129
Product Variant Information section