Référence fabricant
MC78L05ABPG
MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator-TO-92
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Bag Style d'emballage :TO-92 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
onsemi MC78L05ABPG - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
onsemi MC78L05ABPG - Caractéristiques techniques
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 1.7V |
| Output Current-Max: | 100mA |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 3.8mA |
| No. of Outputs: | Single |
| Output Noise: | 40µV |
| Load Regulation: | 11mV |
| Line Regulation: | 55mV |
| Style d'emballage : | TO-92 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The MC78L00A Series of positive voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.
These devices offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
Key Features:
- Wide Range of Available, Fixed Output Voltages
- Low Cost
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components Required
- Complementary Negative Regulators Offered (MC79L00A Series)
- Pb-Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Learn more about the MC78L05 family of Linear Regulator
Emballages disponibles
Qté d'emballage(s) :
2000 par Bag
Style d'emballage :
TO-92
Méthode de montage :
Through Hole