text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5283YML-TR

MIC5283 Series 120 V 150 mA SMT Ultra-Low IQ High-PSRR Linear Regulator - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5283YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 120V
Output Voltage Fixed: 1.22V/5.5V
Dropout Voltage-Max: 2.8V
Output Current-Max: 150mA
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC5283YML TR is a high-performance linear regulator with a wide operatinf voltage range of 120 V DC and output current of 150 mA. Available in surface mount MLF-8 package.

This device offers ±3% initial accuracy, extremely high-power supply rejection ratio (75dB at 10kHz) and an ultra-low quiescent current of 8µA and is optimized for high-voltage line transients, making it ideal for harsh environment applications.

Features:

  • Wide input voltage range: 6 V to 120 V DC
  • Ultra-low quiescent current: 8 µA
  • 150mA guaranteed output current
  • Adjustable output from 1.22 V to 5.5 V
  • Stable with ceramic output capacitors
  • Ultra-high PSRR (75dB at 10kHz)
  • Ultra-high line rejection (load dump)
  • High output accuracy:
    • ±3% initial accuracy
  • Thermal shutdown and current limit protection
  • Thermally efficient 8-pin ePad SOIC packages
  • Very low profile 3mm x 3mm MLF® package

Applications:

  • Industrial applications
  • Remote keyless entry power supplies
  • Telecom applications
  • Offline power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,650.00
USD
Quantity
Unit Price
5,000+
$1.53
Product Variant Information section