text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC28510YJL-TR

MIC28510 Series 500 kHz 4 A Hyper Speed Control Synchronous DC/DC Buck Regulator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC28510YJL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Current-Max: 4A
Switching Frequency-Max: 500kHz
Package Style:  MLF-28
Mounting Method: Surface Mount
Features & Applications

The MIC28510YJL TR is a part of MIC28510 Series 75 V 500 KHz Hyper Speed Control Synchronous DC/DC  adjustable-frequency, synchronous buck regulator featuring unique adaptive on-time control architecture.

The MIC28510 offers a full suite of protection features to ensure protection of the IC during fault conditions. These include undervoltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, foldback current limit, “hiccup” mode short-circuit protection and thermal shutdown.

Features:

  • Hyper Speed Control™ architecture enables:
  • High Delta V operation (VIN = 75 V and VOUT = 0.8 V)
  • Small output capacitance
  • 4.5 V to 75 V voltage input
  • 4 A output current capability, up to 95% efficiency
  • Adjustable output down to 0.8 V
  • ±1% FB accuracy
  • Any Capacitor™ Stable
  • Zero-ESR to high-ESR output capacitors
  • 100 kHz to 500 kHz switching frequency
  • Supports safe startup into a pre-biased load
  • –40°C to +125°C junction temperature range
  • 28-pin 5mm x 6mm MLF® package

Applications:

  • Distributed power supply
  • Communications/networking infrastructure
  • Industrial power
  • Solar energy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37,000
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,720.00
USD
Quantity
Unit Price
1,000+
$2.72
Product Variant Information section