text.skipToContent text.skipToNavigation

Référence fabricant

NCV3063DR2G

NCV3063 Series 1.25 to 40 V Output 1.5 A Buck/Boost Inverting Regulator - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NCV3063DR2G - Caractéristiques techniques
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Output Voltage Range: 1.25V to 40V
Output Type: Adjustable
Switching Frequency-Max: 190kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 85%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation: 9mV
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

This Buck Boost Inverting Switching Regulator consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. New features include an internal thermal shutdown protection and cycle-by-cycle current limit. This series was specifically designed to be incorporated in step-down (buck) and step-up (boost) and voltage-inverting applications with a minimum number of external components. The NCV3063 is available for automotive applications.

Key Features:

  • Operation to 40 V Input
  • Low Standby Current
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation of 150 kHz
  • Precision 1.5% Reference
  • New Features: Internal Thermal Shutdown with Hysteresis
  • New Features: Cycle-by-Cycle Current Limiting
  • Pb-Free Packages are Available

Benefits:

  • Flexibility to operate over a wide range of applications
  • Reduced output capacitance and ability to use SMT inductor
  • This feature is provided to prevent catastrophic failures from accidental device overheating
  • Improved protection capability over MC34063
  • Calculate support components and estimate performance. 

Applications:

  • Step-Down, Step-Up and Inverting supply applications
  • High Power LED Lighting
  • Battery Chargers

End Products:

  • Multi-Function Printers (MPF)

To learn more about the NCV3063 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 025,00 $
USD
Quantité
Prix unitaire
2 500
$0.41
5 000
$0.405
10 000+
$0.40
Product Variant Information section