text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4041AELT-1.2

LM4041 Series 1.225 V ±0.1 % Micropower Shunt Voltage Reference - SOT-23-3L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
STMicroelectronics LM4041AELT-1.2 - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.225V
Tolerance (%): ±0.1%
Rated Current: 12mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000+
$0.485
Product Variant Information section