Manufacturer Part #
AS5047D-ATSM
AS5047 Series 5.5 V 14-Bit On-Axis Magnetic Rotary Position Sensor - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS5047D-ATSM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
09/01/2025 Details and Download
*** Cancellation of PCN AO-PCN-2024-044-S1 - FPCN 106347 ***Subject of change: Lead frame Standardization Program of Supplier to secure Supply ChainReason for change: Conversion of existing customized lead frame to new standardized lead frameDescription of change:Current statusAS5147 & AS5047TSSOP 4.4mm body 14ldStrip Format: HDLFLeadframe Process: EtchedLeadframe Pad Size: OFFSET PADNew statusAS5147 & AS5047TSSOP 4.4mm body 14ldStrip Format: XDLFLead frame Process: StampedLead frame Pad Size: 3.200 X 4.200
Part Status:
Active
Active
ams OSRAM AS5047D-ATSM - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | PWM |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 15mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$3.04
1,000+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount