text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90316KGO-BDG-100-TU

MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90316KGO-BDG-100-TU - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The MLX90316KGO-BDG-100-TU is a Rotary Position Sensor IC, fabricated using TriaAis Hall technology and available in Surface mount TSSOP-16 package.

It gives the angular position of a magnetic field parallel to the IC surface and is designed for contactless rotary position sensors that are frequently required in both automotive and industrial applications.

Features:

  • Simple & Robust Magnetic Design
  • TriaÄis® Hall Technology
  • Programmable Angular Range up to 360 Degrees
  • Programmable Linear Transfer Characteristic
  • Selectable Analog (Ratiometric), PWM, Serial Protocol
  • 12 bit Angular Resolution - 10 bit Angular Thermal Accuracy
  • 40 bit ID Number
  • Single Die – SO8 Package RoHS Compliant
  • Dual Die (Full Redundant) – TSSOP16 Package RoHS Compliant

Applications:

  • Absolute Rotary Position Sensor
  • Steering Wheel Position Sensor
  • Pedal Position Sensor
  • Motor-shaft Position Sensor
  • Throttle Position Sensor
  • Float-Level Sensor
  • Ride Height Position Sensor
  • Non-Contacting Potentiometer
  • Contactless switch

View the MLX9031 series of Angular Position Sensors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1040
Multiple Of:
80
Total
$3,515.20
USD
Quantity
Unit Price
10
$3.61
30
$3.55
100
$3.50
200
$3.47
500+
$3.38
Product Variant Information section