text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90381GLW-ACA-000-RE

Board Mount Hall Effect/Magnetic Sensors 3D magnetic resolver

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Melexis MLX90381GLW-ACA-000-RE - Technical Attributes
Attributes Table
Type: Angular
Output Type: Analog
Supply Voltage: 3.1V to 3.6V
Supply Current: 3mA to 5mA
Rotation Angle: 0° to 360°
Interface: I2C
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 6
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Singapore:
10,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$10,800.00
USD
Quantity
Unit Price
10,000+
$1.08
Product Variant Information section