text.skipToContent text.skipToNavigation

Manufacturer Part #

H-33-MAGNET

50g~200g Gauss Strength Rectangular Shape 3.2x19.05mm Magnet Use W/ 10-38 A/T

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse H-33-MAGNET - Technical Attributes
Attributes Table
Sensor Hardware Type: Magnetic Actuator
Material: AlNiCo
Length: 0.75in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
10
$1.90
30
$1.88
125
$1.85
300
$1.83
1,250+
$1.78