text.skipToContent text.skipToNavigation

Manufacturer Part #

TC623CVOA

Temp Sensor, Dual Prog Trip POint

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC623CVOA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 150µA
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Power Dissipation: 470mW
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,900
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$182.00
USD
Quantity
Unit Price
100
$1.82
300
$1.80
500
$1.79
1,000
$1.77
2,000+
$1.75
Product Variant Information section