Manufacturer Part #
BD4743G-TR
BD Series 10 V 15 mA TTL SMT Bipolar Voltage Detector - SSOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
ROHM BD4743G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BD4743G-TR - Technical Attributes
Attributes Table
| Output Type: | TTL |
| Threshold Voltage: | 4.3V |
| Supply Voltage-Max: | 10V |
| Output Current-Max: | 15mA |
| Package Style: | SSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000
$0.16
15,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount