text.skipToContent text.skipToNavigation

Manufacturer Part #

SP708EN-L/TR

SP708 Series 4.4 V 200 ms Low Power Microprocessor Supervisory Circuit- NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP708EN-L/TR - Technical Attributes
Attributes Table
No of Outputs: Dual
Threshold Voltage: 4.4|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Unit Price
2,500+
$0.325
Product Variant Information section