text.skipToContent text.skipToNavigation

Manufacturer Part #

STM708SDS6F

SUPERVISOR 3V 8-TSSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM708SDS6F - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 2.93V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ns
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 60µA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,920.00
USD
Quantity
Unit Price
4,000+
$0.73
Product Variant Information section