text.skipToContent text.skipToNavigation

Manufacturer Part #

CMJ2000 TR PBFREE

Current Limiting Regulator High/Low-Side 2mA SOD-123FL

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMJ2000 TR PBFREE - Technical Attributes
Attributes Table
Regulator Current-Nom: 2mA
Limiting Voltage-Max: 2.3V
Operating Voltage: 100V
Power Dissipation: 500mW
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,225
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,220.00
USD
Quantity
Unit Price
3,000+
$3.74
Product Variant Information section